845-076-559-808

Heilind Number:EDA845-076-559-808
Manufacturer:EDAC
Manufacturer Number:845-076-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-559-808

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, it ensures both reliability and visual appeal. With two rows of 76 copper alloy contacts, each spaced precisely at .1 inches, this connector offers seamless signal transmission. Its right-angle mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB connectivity with this essential component.