845-076-559-812

Heilind Number:EDA845-076-559-812
Manufacturer:EDAC
Manufacturer Number:845-076-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-559-812

Detailed Description

Enhance connectivity in your electronic projects with our 76-position Right Angle Board To Board PCB Connector. Designed for seamless integration, this connector features a rugged UL 94V-0 Diallyl Phthalate housing, ensuring durability and performance in any application. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment on your PCB. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Elevate your PCB design with this essential component.