845-076-560-203

Heilind Number:EDA845-076-560-203
Manufacturer:EDAC
Manufacturer Number:845-076-560-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-560-203

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board Card Edge Connector. Featuring two rows of 76 positions each, it ensures efficient signal transfer in your electronic devices. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is crafted from Copper Alloy, ensuring reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved. Ideal for a wide range of applications, this connector operates seamlessly in temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your PCB design with this essential component.