845-076-560-207

Heilind Number:EDA845-076-560-207
Manufacturer:EDAC
Manufacturer Number:845-076-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-560-207

Detailed Description

Enhance connectivity in your electronic assemblies with our double-row Board To Board PCB Connector. Designed for seamless integration, this connector features 76 positions with a pitch of 0.1 inches, ensuring accurate and reliable connections. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and performance in various operating environments, with an extended temperature range from -40 to 105°C. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. Its straight mount orientation and compact design make it ideal for space-saving applications, while the 0.2-inch row spacing allows for efficient PCB arrangement. Trust in this green-colored connector to deliver exceptional power with a low amperage rating of 3A, meeting the demands of your projects with ease. Elevate your connectivity solutions with this essential component.