845-076-560-502

Heilind Number:EDA845-076-560-502
Manufacturer:EDAC
Manufacturer Number:845-076-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-560-502

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector, featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With two rows of 76 copper alloy contacts, this connector ensures reliable power and signal transfer at an amperage of 3 A. The precise .1-inch pitch and .2-inch row spacing offer seamless integration, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. Elevate your connectivity game with this essential component.