845-076-560-503

Heilind Number:EDA845-076-560-503
Manufacturer:EDAC
Manufacturer Number:845-076-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-560-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-560-503

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable housing material of UL 94V-0 Diallyl Phthalate in a sleek green color. With two rows and 76 positions, it offers ample room for secure connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suited for a wide range of applications. Perfect for industrial or commercial use, it guarantees optimal performance and longevity. Upgrade your setup with this essential connector for seamless and efficient PCB connectivity.