845-076-560-507

Heilind Number:EDA845-076-560-507
Manufacturer:EDAC
Manufacturer Number:845-076-560-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-560-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-560-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board to Board PCB Connector. Featuring a durable housing material of UL 94V-0 Diallyl Phthalate in a sleek green color, this connector ensures reliable performance even in demanding environments. With two rows and a total of 76 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission. Designed for straight mount orientation, it facilitates easy installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality and versatility for your connectivity needs.