845-076-560-508

Heilind Number:EDA845-076-560-508
Manufacturer:EDAC
Manufacturer Number:845-076-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-560-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-560-508

Detailed Description

Enhance connectivity and functionality within your electronic devices with this high-performance board-to-board PCB connector. Designed with precision and reliability in mind, it features two rows of 76 positions, allowing for seamless data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures optimal protection and longevity. Crafted with copper alloy contacts, it guarantees efficient power delivery with an amperage of 3A. The .1-inch pitch and .2-inch row spacing provide easy installation, while the straight mount orientation offers versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications, making it an essential component in any electronic setup. Elevate your connectivity solutions with this robust and dependable card edge connector.