845-076-560-804

Heilind Number:EDA845-076-560-804
Manufacturer:EDAC
Manufacturer Number:845-076-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-560-804

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Featuring a vibrant green color, it not only adds a pop of style to your setup but also offers reliable power with an amperage of 3A. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures long-lasting performance even in demanding environments. With two rows and a pitch of .1 inch, it provides seamless integration on your PCB. The 76 positions allow for extensive connectivity options, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Upgrade your connectivity game today with this essential component.