845-076-560-807

Heilind Number:EDA845-076-560-807
Manufacturer:EDAC
Manufacturer Number:845-076-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-560-807

Detailed Description

Enhance connectivity within your circuitry with our cutting-edge Board-To-Board PCB Connectors. Designed for seamless integration, these connectors feature a dual-row layout with 76 positions, ensuring optimal performance in high-density applications. Crafted from durable UL 94V-0 DAP housing material and copper alloy contacts, they guarantee both reliability and longevity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of environments. Trust in their straight mount orientation for secure and stable attachment. Elevate your PCB assembly with these green connectors, a must-have for any professional setup.