845-076-560-808

Heilind Number:EDA845-076-560-808
Manufacturer:EDAC
Manufacturer Number:845-076-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-560-808

Detailed Description

Elevate your PCB connections with this high-performance Board to Board Card Edge Connector. Designed with precision and durability in mind, it features two rows of 76 positions each, allowing for seamless data transfer. The housing, made of UL 94V-0 Diallyl Phthalate, ensures robust protection and compliance with safety standards. Crafted with copper alloy contacts, it guarantees reliable conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Its straight mount orientation makes installation a breeze, catering to various PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse industrial applications. Enhance your connectivity solutions with this essential component.