845-076-560-812

Heilind Number:EDA845-076-560-812
Manufacturer:EDAC
Manufacturer Number:845-076-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-560-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures reliable and efficient power transfer. With a double-row design and a total of 76 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for various industrial applications. Its straight mount orientation further simplifies installation, making it a versatile and essential component for your electronic projects. Upgrade your connectivity solutions with this top-of-the-line Board To Board PCB Connector.