845-078-520-201

Heilind Number:EDA845-078-520-201
Manufacturer:EDAC
Manufacturer Number:845-078-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-520-201

Detailed Description

Enhance your PCB connectivity with our versatile 78-position Card Edge Connector. Designed for seamless board-to-board integration, this essential component features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With a reliable copper alloy contact material and a high amperage rating of 3 A, it ensures optimal performance in demanding electronic applications. The connector offers dual-row configuration with a compact .1-inch pitch and .2-inch row spacing, allowing for efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for various industrial environments. Trust in this essential connector for secure and efficient PCB connections in your projects.