845-078-520-202

Heilind Number:EDA845-078-520-202
Manufacturer:EDAC
Manufacturer Number:845-078-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-520-202

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, ideal for seamless integration in your electronic projects. Featuring 78 positions across 2 rows, it offers ample room for efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable operation even in harsh environments. Copper Alloy contacts guarantee optimal conductivity, while a pitch of .1 inch and row spacing of .2 inch facilitate easy assembly. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is versatile and dependable for a wide range of applications in the PCB assembly process. Upgrade your connectivity game with this essential component.