845-078-520-203

Heilind Number:EDA845-078-520-203
Manufacturer:EDAC
Manufacturer Number:845-078-520-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-520-203

Detailed Description

Enhance your circuit connections with our dual-row PCB connector, designed for seamless board-to-board assembly. Featuring 78 positions with a pitch of .1 inch, this connector ensures efficient signal transmission in your electronic devices. The durable housing, made of UL 94V-0 Diallyl Phthalate, offers superior protection and reliability. Crafted with copper alloy contacts, it guarantees optimal conductivity even in demanding applications. With a straight mount orientation and a row spacing of .2 inch, it facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in various environments. Upgrade your connectivity solutions with this high-performance component.