845-078-520-204

Heilind Number:EDA845-078-520-204
Manufacturer:EDAC
Manufacturer Number:845-078-520-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-520-204

Detailed Description

Enhance your PCB connectivity with our 78-position Card Edge Connector. Designed for seamless board-to-board integration, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a pitch of .1 inches and two rows for efficient signal transmission, it ensures precise alignment and secure contact. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for demanding industrial applications. Elevate your electronic connections with this high-performance connector.