845-078-520-208

Heilind Number:EDA845-078-520-208
Manufacturer:EDAC
Manufacturer Number:845-078-520-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-520-208

Detailed Description

Enhance connectivity in your electronic device with this meticulously designed Board To Board PCB Connector. Featuring a vibrant green hue, it not only adds a pop of color but also ensures easy identification. Crafted with UL 94V-0 Diallyl Phthalate housing material, it guarantees durability and safety. With two rows and a total of 78 positions, this connector allows for efficient data transfer. The copper alloy contact material and .1-inch pitch facilitate seamless connections. Whether you're working in extreme cold or heat, its -40 to 105 °C operating temperature range ensures reliable performance. Perfect for various applications, this connector is a must-have in your toolkit for electronic projects.