845-078-520-212

Heilind Number:EDA845-078-520-212
Manufacturer:EDAC
Manufacturer Number:845-078-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-520-212

Detailed Description

Enhance connectivity within your electronic devices with our 78-position Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance in various environments. The copper alloy contacts provide optimal conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for efficient signal transmission. With a straight mount orientation, it's easy to install and secure. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications. Upgrade your PCB connections with this high-quality component, perfect for projects in the Products, Connectors, and PCB Connectors categories. Elevate your electronic designs with our Card Edge Connectors.