845-078-520-502

Heilind Number:EDA845-078-520-502
Manufacturer:EDAC
Manufacturer Number:845-078-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-520-502

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration and optimal signal transmission, this connector features two rows with a total of 78 positions, ensuring ample connectivity options for your PCB. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in even the most demanding environments. With a pitch of .1 inch and row spacing of .2 inches, precise connections are easily achieved. The contact material, Copper Alloy, further enhances conductivity. Whether for industrial or consumer electronics, this connector is a versatile and essential component. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your PCB assembly with this indispensable connector, a staple in the realm of electronic connectivity.