845-078-520-504

Heilind Number:EDA845-078-520-504
Manufacturer:EDAC
Manufacturer Number:845-078-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-520-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-520-504

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable operation even in harsh environments. With two rows and 78 positions, it offers ample connectivity for your circuitry. The copper alloy contact material provides excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise positioning on your board. Designed for straight mount orientation, it's easy to install for seamless integration into your system. Operating within a wide temperature range of -40 to 105°C, it guarantees consistent performance in varying conditions. Upgrade your connectivity solutions with this essential component.