845-078-520-508

Heilind Number:EDA845-078-520-508
Manufacturer:EDAC
Manufacturer Number:845-078-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-520-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-520-508

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a durable housing constructed from UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector guarantees both performance and safety. With two rows and 78 positions, it offers ample connectivity options for your PCB layout. The contact material, made of high-quality Copper Alloy, ensures reliable signal transmission. Operating efficiently at temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial applications. The straight mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient routing on your board. Trust in this connector for secure and efficient data transfer in your electronic designs.