845-078-520-512

Heilind Number:EDA845-078-520-512
Manufacturer:EDAC
Manufacturer Number:845-078-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-520-512

Detailed Description

Enhance your electronic connections with this 78-position straight mount board-to-board PCB connector. Designed for seamless integration, its durable housing crafted from UL 94V-0 Diallyl Phthalate ensures reliability in any environment, from -40 to 105 °C. The copper alloy contacts provide efficient power transfer, with a low amperage rating of 3A. Featuring two rows spaced 0.2 inches apart, this connector offers precise connectivity on a .1-inch pitch. Ideal for high-performance applications, it guarantees secure and stable card edge connections, making it a crucial component in your electronic setup. Elevate your PCB assembly with this essential connector, designed for optimal performance and durability.