845-078-520-803

Heilind Number:EDA845-078-520-803
Manufacturer:EDAC
Manufacturer Number:845-078-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-520-803

Detailed Description

Elevate your connectivity with our Green Board-to-Board PCB Connector, featuring a sleek design and robust construction for seamless performance. With an amperage of 3A and two rows of Copper Alloy contacts, it ensures reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With 78 positions and a pitch of .1 inch, it offers ample space for multiple connections. Its straight mount orientation and compatible operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its high-quality design for efficient and secure PCB interconnections.