845-078-520-804

Heilind Number:EDA845-078-520-804
Manufacturer:EDAC
Manufacturer Number:845-078-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-520-804

Detailed Description

Enhance your circuit board connectivity with this meticulously crafted Board To Board PCB Connector. Designed for seamless integration, this connector features a vibrant green hue and a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of precisely aligned contact points, each boasting copper alloy construction, it ensures reliable power transmission at an amperage of 3 A. The compact pitch of .1 inch and row spacing of .2 inch accommodate 78 positions for optimal data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various electronic applications. Upgrade your system's connectivity with this high-performance connector.