845-078-520-807

Heilind Number:EDA845-078-520-807
Manufacturer:EDAC
Manufacturer Number:845-078-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-520-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. With a versatile straight mount orientation and a compact design, it seamlessly integrates into your PCB setup. The copper alloy contact material guarantees reliable conductivity, while the 78 positions and 2 rows offer ample connectivity options. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, it's a perfect choice for demanding industrial environments. Upgrade your connectivity solutions with this essential component.