845-078-520-808

Heilind Number:EDA845-078-520-808
Manufacturer:EDAC
Manufacturer Number:845-078-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-520-808

Detailed Description

Enhance connectivity with this high-quality Board to Board PCB Connector, designed for seamless integration in electronic systems. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector offers reliable performance in a range of environments. With two rows and 78 positions, it accommodates multiple connections with ease. The copper alloy contact material ensures efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Trust in this connector for secure and efficient board-to-board connections in your projects.