845-078-520-812

Heilind Number:EDA845-078-520-812
Manufacturer:EDAC
Manufacturer Number:845-078-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-520-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features two rows with 78 positions, offering ample connectivity options for your electronic components. Its durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability and safety in operation. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing efficient signal transmission. The straight mount orientation and a pitch of .1 inch make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Elevate your electronic projects with this essential connector, perfect for professionals and DIY enthusiasts alike.