845-078-521-201

Heilind Number:EDA845-078-521-201
Manufacturer:EDAC
Manufacturer Number:845-078-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-521-201

Detailed Description

Enhance your PCB connectivity with this high-performance 78-position Card Edge Connector, designed for seamless board-to-board integration. Its durable housing crafted from UL 94V-0 Diallyl Phthalate ensures robust protection, while the Copper Alloy contacts guarantee reliable signal transmission. With a compact pitch of .1 inches and dual-row layout, it offers optimal space utilization for streamlined PCB designs. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for diverse industrial applications. Trust in its straight mount orientation to facilitate easy assembly, making it a must-have component for your electronic projects.