845-078-521-202

Heilind Number:EDA845-078-521-202
Manufacturer:EDAC
Manufacturer Number:845-078-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-521-202

Detailed Description

Upgrade your connectivity with this premium Board To Board PCB Connector. Designed for seamless integration, this connector features 78 positions across 2 rows, ensuring efficient data transfer. Crafted with top-quality UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and reliable performance. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and stable connections. The straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures optimal functionality in various environments. Elevate your electronic projects with this essential connector.