845-078-521-204

Heilind Number:EDA845-078-521-204
Manufacturer:EDAC
Manufacturer Number:845-078-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-521-204

Detailed Description

Enhance your PCB assembly with this high-quality Board To Board Connector. Designed for efficient connectivity, this component features 78 positions in a dual-row configuration, ensuring seamless data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating environments, while the Copper Alloy contacts provide optimal conductivity. With a low-profile straight mount orientation and a compact .1-inch pitch, this connector offers easy integration into your setup. Its wide operating temperature range of -40 to 105°C further enhances versatility, making it suitable for diverse applications. Upgrade your system's performance with this essential connector.