845-078-521-207

Heilind Number:EDA845-078-521-207
Manufacturer:EDAC
Manufacturer Number:845-078-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-521-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for high-performance applications, this connector features 78 positions with a 2-row configuration, ensuring seamless data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability even in harsh environments. Crafted with precision, the contact material is Copper Alloy, offering superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates easy and efficient installation. Its straight mount orientation further simplifies the assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industries. Upgrade your connectivity solutions with this essential component.