845-078-521-208

Heilind Number:EDA845-078-521-208
Manufacturer:EDAC
Manufacturer Number:845-078-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-521-208

Detailed Description

Enhance connectivity in your electronic setups with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with two rows and 78 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it guarantees reliable performance even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB connections with this essential component.