845-078-521-212

Heilind Number:EDA845-078-521-212
Manufacturer:EDAC
Manufacturer Number:845-078-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-521-212

Detailed Description

Enhance connectivity within your electronic devices with this meticulously crafted Board To Board PCB Connector. Featuring a vibrant Green hue, it adds a touch of visual appeal while ensuring seamless data transmission. Built for optimal performance, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, offering both reliability and safety. With two rows and a total of 78 positions, it provides ample space for secure connections. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it offers versatility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your PCB setup with this essential component, a perfect choice for professionals and DIY enthusiasts alike.