845-078-521-502

Heilind Number:EDA845-078-521-502
Manufacturer:EDAC
Manufacturer Number:845-078-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-521-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With 78 positions spread across 2 rows, it offers ample room for efficient data transfer. The contact material, crafted from Copper Alloy, ensures optimal conductivity. Operating flawlessly in a temperature range of -40 to 105 °C, it guarantees reliability even in challenging environments. The straight mount orientation, paired with a pitch of .1 in and row spacing of .2 in, allows for easy installation and secure connections. Perfect for various applications, this connector is a must-have for your electronic projects.