845-078-521-503

Heilind Number:EDA845-078-521-503
Manufacturer:EDAC
Manufacturer Number:845-078-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-521-503

Detailed Description

Enhance connectivity on your PCB with this meticulously crafted Green Card Edge Connector. Designed for high-performance applications, it boasts a contact material of Copper Alloy for optimal signal transmission. Its UL 94V-0 Diallyl Phthalate housing ensures durability and safety, even in harsh environments. With a pitch of .1 inch and a row spacing of .2 inch, it offers precise and secure mounting. Featuring two rows and 78 positions, it provides ample room for seamless board-to-board connections. Its straight mount orientation makes installation a breeze, while an operating temperature range of -40 to 105°C guarantees reliable performance in various conditions. Elevate your electronic setups with this essential component.