845-078-521-504

Heilind Number:EDA845-078-521-504
Manufacturer:EDAC
Manufacturer Number:845-078-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-521-504

Detailed Description

Enhance your circuit board connections with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features 78 positions across 2 rows, ensuring versatile compatibility with a range of devices. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in challenging environments. Crafted with precision, the contact material is Copper Alloy, offering optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates efficient data transfer. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures stability in diverse conditions. Elevate your connectivity solutions with this essential component.