845-078-521-507

Heilind Number:EDA845-078-521-507
Manufacturer:EDAC
Manufacturer Number:845-078-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-521-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in various operating conditions. With two rows and 78 positions, it offers ample connectivity possibilities. The contact material, Copper Alloy, guarantees efficient signal transmission. Designed for straight mount orientation, it facilitates easy installation on your circuit board. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications in the electronics industry.