845-078-521-508

Heilind Number:EDA845-078-521-508
Manufacturer:EDAC
Manufacturer Number:845-078-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-521-508

Detailed Description

Enhance connectivity in your electronics with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features a double-row layout with 78 positions, ensuring secure and efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in even the most demanding environments. Copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is versatile and dependable for a wide range of applications. Upgrade your PCB connections with this essential component.