845-078-521-802

Heilind Number:EDA845-078-521-802
Manufacturer:EDAC
Manufacturer Number:845-078-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-521-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 78 positions, ensuring ample connection points for optimal functionality. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees long-lasting durability and reliable performance. Each position is equipped with a copper alloy contact, providing efficient conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise and secure connections are easily achieved. Its straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your connectivity solutions with this essential component.