845-078-521-803

Heilind Number:EDA845-078-521-803
Manufacturer:EDAC
Manufacturer Number:845-078-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-521-803

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With two rows of 78 positions each, and a pitch of .1 inches, it offers optimal signal transfer in a compact form factor. The straight mount orientation and row spacing of .2 inches make it easy to install and maintain, while the wide operating temperature range of -40 to 105°C guarantees consistent performance in diverse environments. Ideal for a range of applications, this connector is a must-have for any PCB project. Elevate your connectivity game with this essential component.