845-078-521-807

Heilind Number:EDA845-078-521-807
Manufacturer:EDAC
Manufacturer Number:845-078-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-521-807

Detailed Description

Enhance your circuit board connectivity with this high-performance, dual-row Card Edge Connector. Designed for seamless integration, it features 78 positions with a .1-inch pitch and .2-inch row spacing, ensuring efficient signal transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in harsh environments with an operating temperature range of -40 to 105 °C. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. Its straight mount orientation offers easy installation, making it a perfect choice for various PCB applications. Elevate your electronic designs with this essential component.