845-078-521-808

Heilind Number:EDA845-078-521-808
Manufacturer:EDAC
Manufacturer Number:845-078-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-521-808

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed for seamless board-to-board connections, this connector features 78 positions across two rows, ensuring ample room for multiple connections. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, offers robust protection for reliable performance. With a contact material of Copper Alloy, signal transmission is efficient and secure. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in demanding environments. Upgrade your connectivity solutions with this essential component.