845-078-521-812

Heilind Number:EDA845-078-521-812
Manufacturer:EDAC
Manufacturer Number:845-078-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-521-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 78 positions in 2 rows, ensuring seamless transmission of data and power. The straight mount orientation and .1-inch pitch facilitate easy installation onto your PCB, while the .2-inch row spacing optimizes space utilization. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliability and longevity even in harsh operating environments with a wide temperature range from -40 to 105 °C. Trust in this connector for efficient and secure connections in your electronic assemblies.