845-078-523-202

Heilind Number:EDA845-078-523-202
Manufacturer:EDAC
Manufacturer Number:845-078-523-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-523-202

Detailed Description

Enhance your PCB connectivity with this high-performance green Card Edge Connector. Designed with precision and durability in mind, it boasts a 78-position double-row configuration, ensuring efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. Featuring copper alloy contacts, it offers optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector is perfect for tight spaces. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your connectivity solutions with this essential component.