845-078-523-204

Heilind Number:EDA845-078-523-204
Manufacturer:EDAC
Manufacturer Number:845-078-523-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-523-204

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Featuring a sleek green design, this connector boasts a high amperage of 3A, ensuring efficient power transmission. Crafted with UL 94V-0 Diallyl Phthalate housing material and durable copper alloy contacts, it guarantees reliable performance. With two rows and 78 positions, it offers ample connectivity options, while its .1-inch pitch and .2-inch row spacing allow for precise placement on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Upgrade your setup with this advanced connector for seamless data transmission.