845-078-523-208

Heilind Number:EDA845-078-523-208
Manufacturer:EDAC
Manufacturer Number:845-078-523-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-523-208

Detailed Description

Enhance connectivity with this high-performance Board-To-Board PCB Connector, designed for seamless integration in electronic systems. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable operation even in demanding environments. With two rows of 78 copper alloy contacts, it facilitates efficient signal transmission with a low amperage of 3A. The .1-inch pitch and .2-inch row spacing offer precise alignment on the PCB, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various applications in the electronics industry. Elevate your connectivity standards with this essential component.