845-078-523-212

Heilind Number:EDA845-078-523-212
Manufacturer:EDAC
Manufacturer Number:845-078-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-523-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green color. With 78 positions spread across two rows, this connector offers optimal versatility for your electronic projects. The contact material, made of Copper Alloy, ensures reliable and efficient signal transmission. Operating flawlessly in a temperature range from -40 to 105°C, it guarantees peak performance even in harsh environments. The straight mount orientation, along with a .1-inch pitch and .2-inch row spacing, facilitates easy installation on your PCB. Trust in this connector to deliver exceptional connectivity for your devices.