845-078-523-502

Heilind Number:EDA845-078-523-502
Manufacturer:EDAC
Manufacturer Number:845-078-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-523-502

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 78 positions spread across two rows, allowing for seamless integration on your PCB. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures optimal safety and reliability. Each contact is constructed with copper alloy, guaranteeing efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for various applications. Whether for industrial machinery or consumer electronics, this connector is a perfect solution for your connectivity needs. Upgrade your PCB design with this essential component and experience seamless performance like never before.