845-078-523-503

Heilind Number:EDA845-078-523-503
Manufacturer:EDAC
Manufacturer Number:845-078-523-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-523-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-523-503

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features 78 positions, with a pitch of .1 inches and row spacing of .2 inches for seamless integration. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is versatile and suitable for a wide range of applications. Upgrade your PCB assemblies with this essential component.