845-078-523-504

Heilind Number:EDA845-078-523-504
Manufacturer:EDAC
Manufacturer Number:845-078-523-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-523-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-523-504

Detailed Description

Enhance your PCB connectivity with our innovative Board to Board PCB Connector. Designed for seamless integration, this connector features 78 positions across 2 rows, ensuring efficient data transfer. The durable housing crafted from UL 94V-0 Diallyl Phthalate guarantees both performance and safety. Each contact is meticulously crafted from Copper Alloy, promising reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your electronics with this essential component, available in a sleek green color.